Trumeter Counter, 6 Digit, 10kHz, 10 → 26 V dc, 85 → 265 V ac
- RS Stock No.:
- 467-0445
- Mfr. Part No.:
- 7932
- Brand:
- Trumeter
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£93.45
(exc. VAT)
£112.14
(inc. VAT)
- RS Stock No.:
- 467-0445
- Mfr. Part No.:
- 7932
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 10 → 26 V dc, 85 → 265 V ac | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Reset Method | Automatic, Electrical, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Digit Height | 7 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 10kHz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 10 → 26 V dc, 85 → 265 V ac | ||
Display Type LCD | ||
Input Type Voltage | ||
Reset Method Automatic, Electrical, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Digit Height 7 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 10kHz | ||
Minimum Operating Temperature -10°C | ||
Maximum Temperature +60°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Trumeter Digital Counter
The Trumeter 7932 series 6-digit super twist LCD, the programmable preset counter has Prescaler EEPROM data storage. It has a supply voltage rating ranges between 10VDC and 26VDC or 85VAC and 265VAC. It is available in 2 rows of 6 digits, super twist black on silver LCD with yellow/green LED backlight. The count inputs are opto-isolated and can be sink (NPN) or source (PNP). The count is on the main display and the preset value is on the lower display.
It has a maximum frequency count 10KHz.
It has a maximum frequency count 10KHz.
Features and Benefits
Simple programming via menu driven display
Backlight programmable on, off or auto
Programmable decimal point up to 3 places
Remote reset method
12VDC output to drive a sensor (when AC powered)
Opto-isolated inputs
Wide range of prescaling
Output relay contacts rated at 5A
Output can be set to latch or pulse with programmable pulse duration
Standard DIN housing
Operation temperature ranges between -10°C and 60°C
Backlight programmable on, off or auto
Programmable decimal point up to 3 places
Remote reset method
12VDC output to drive a sensor (when AC powered)
Opto-isolated inputs
Wide range of prescaling
Output relay contacts rated at 5A
Output can be set to latch or pulse with programmable pulse duration
Standard DIN housing
Operation temperature ranges between -10°C and 60°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
Certifications
CE certified
UL approved
cUL approved
IP65 rated
UL approved
cUL approved
IP65 rated

