Hengstler Totalizer Counter Counter, 6 Digit, 25Hz, 24 V dc
- RS Stock No.:
- 287-6414
- Mfr. Part No.:
- 0864165
- Brand:
- Hengstler
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£99.73
(exc. VAT)
£119.68
(inc. VAT)
Units | Per unit |
---|---|
1 + | £99.73 |
- RS Stock No.:
- 287-6414
- Mfr. Part No.:
- 0864165
- Brand:
- Hengstler
Related links
- Hengstler 864 Counter, 6 Digit, 25Hz, 24 V dc
- Kübler B 16.21 Counter, 6 Digit, 25Hz, 24 V dc
- Hengstler 864 Counter, 6 Digit, 25Hz, 12 V dc
- Trumeter Totalizer Counter Counter, 6 Digit, 10kHz, 2.6 → 3.4 V dc
- Hengstler 886 Counter, 5 Digit, 25Hz, 24 V dc
- Hengstler 446 Counter, 5 Digit, 25Hz, 24 V dc
- Kübler 2100 Counter Counter, 5 Digit, 25Hz, 24 V dc
- Kübler K05.20 Counter Counter, 5 Digit, 25Hz, 24 V dc