Hengstler Type 633-DC Counter, Counter, 7 Digit Analogue 12V
- RS Stock No.:
- 287-6412
- Distrelec Article No.:
- 303-73-579
- Mfr. Part No.:
- 0633032
- Brand:
- Hengstler
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6412
- Distrelec Article No.:
- 303-73-579
- Mfr. Part No.:
- 0633032
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | Analogue | |
| Function | Counter | |
| Connection Type | Solder Pin | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | PCB | |
| Maximum Supply Voltage | 12V | |
| Digit Height | 4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | No | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 14.6mm | |
| Weight | 10g | |
| Series | Type 633-DC | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type Analogue | ||
Function Counter | ||
Connection Type Solder Pin | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type PCB | ||
Maximum Supply Voltage 12V | ||
Digit Height 4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Backlighting No | ||
Standards/Approvals RoHS Compliant | ||
Depth 14.6mm | ||
Weight 10g | ||
Series Type 633-DC | ||
- COO (Country of Origin):
- SK
The Time Counters is a compact and high-quality counter ideal for various applications. With features like high shock resistance, low power consumption, and miniature dimensions, it offers reliable performance in a small package.
Suitable for PCB mounting for easy installation
Wide operating temperature range from -10 to +60°C for versatile use
Residual ripple less than 1% for precise counting
Shock stability of over 3500 m/s ensures durability
