Omron H7GP Counter Counter, 6 Digit, 5kHz, 24 V
- RS Stock No.:
- 264-1679
- Mfr. Part No.:
- H7GP-CDB
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 264-1679
- Mfr. Part No.:
- H7GP-CDB
- Brand:
- Omron
Related links
- Omron H7GP Counter, 6 Digit, 5kHz, 12 → 24 V dc
- Omron H7GP Counter, 6 Digit, 5kHz, 100 → 240 V ac
- Omron H7GP Counter, 6 Digit, 12 → 24 V dc
- Simex SLIK-N118 Counter Counter, 6 Digit, 5kHz, 24 V dc
- Omron Counter, 6 Digit, 5kHz, 24 V dc
- Omron Counter, 4 Digit, 5kHz, 24 V dc
- Omron H7CX Counter, 6 Digit, 5kHz, 12 → 24 V dc, 24 V ac
- Panasonic Counter, 4 Digit, 5kHz, 12 → 24 V dc