Trumeter Counter, 10kHz, 85 → 265 V ac
- RS Stock No.:
- 236-4772
- Mfr. Part No.:
- 9100
- Brand:
- Trumeter
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£88.30
(exc. VAT)
£105.96
(inc. VAT)
- RS Stock No.:
- 236-4772
- Mfr. Part No.:
- 9100
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 85 → 265 V ac | |
| Count Mode | Revolutions per Minute | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | 10-Way Plug In Terminal Strip, 9-Way Plug In Terminal Strip | |
| Reset Method | Automatic, Manual, Remote | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Backlighting | Yes | |
| Maximum Count Frequency | 10kHz | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 85 → 265 V ac | ||
Count Mode Revolutions per Minute | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type 10-Way Plug In Terminal Strip, 9-Way Plug In Terminal Strip | ||
Reset Method Automatic, Manual, Remote | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Backlighting Yes | ||
Maximum Count Frequency 10kHz | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Temperature +60°C | ||
RoHS Status: Not Applicable
Trumeter Rate Meter/Counter
The Trumeter 9100 predetermining counter/ ratemeter is a multi-functional, multi-preset, totalising counter/ratemeter that features a super twist backlit LCD display. It has voltage rating ranges between 85VAC and 265VAC. The rate mode is signified by an R appearing at the top left-hand corner of the display and counting carries on in the background. The first line of the display shows pulses per minute (PPM) unless a Prescaler is in use. It simultaneously maintains any 3 of the following: count preset, count pre-warn, batch preset, over speed, under-speed condition and displays count, total, and speed.
It has a maximum frequency count 10KHz.
It has a maximum frequency count 10KHz.
Features and Benefits
3 line supertwist LCD display, viewable from any angle
Easily programmed in various languages using simple menu structure and 10-key keypad
EEPROM retains program and data for 40 years with no power
Counting continues while rate measurement is in progress
Accurate enough for position sensing and robotic control
Can be powered from 85-265V ac for worldwide use
Multiplying and dividing prescalers enable display directly in the required units
Manual, remote and automatic resets available
Remote inhibit and remote keyboard disable
Fast electronic or slow contact closure inputs, all with optical isolation
Operation temperature ranges between -10°C and 60°C
Easily programmed in various languages using simple menu structure and 10-key keypad
EEPROM retains program and data for 40 years with no power
Counting continues while rate measurement is in progress
Accurate enough for position sensing and robotic control
Can be powered from 85-265V ac for worldwide use
Multiplying and dividing prescalers enable display directly in the required units
Manual, remote and automatic resets available
Remote inhibit and remote keyboard disable
Fast electronic or slow contact closure inputs, all with optical isolation
Operation temperature ranges between -10°C and 60°C
Applications
length and speed measurement from measuring wheel with encoder
Positioning counter
Batch counting
Rate or a speed meter
Packaging control
Fluid blending
Cut to length production
Batching and stop/start control
Numerical position control
Positioning counter
Batch counting
Rate or a speed meter
Packaging control
Fluid blending
Cut to length production
Batching and stop/start control
Numerical position control
Certifications
IP65 rated
NEMA4X
CE certified
NEMA4X
CE certified