LED preset counter rate meter,230Vac
- RS Stock No.:
- 202-1447
- Mfr. Part No.:
- 6.715.010.000
- Brand:
- Kubler
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£208.77
(exc. VAT)
£250.52
(inc. VAT)
- RS Stock No.:
- 202-1447
- Mfr. Part No.:
- 6.715.010.000
- Brand:
- Kubler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 230 V ac | |
| Display Type | LED | |
| Input Type | Transistor, Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual, Signal | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Adding, Down, Subtracting, Up | |
| Digit Height | 7.5 mm | |
| Maximum Count Frequency | 10kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 230 V ac | ||
Display Type LED | ||
Input Type Transistor, Voltage | ||
Connection Type Screw | ||
Reset Method Manual, Signal | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Adding, Down, Subtracting, Up | ||
Digit Height 7.5 mm | ||
Maximum Count Frequency 10kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Temperature +50°C | ||
RoHS Status: Not Applicable
