BARTH PC-10 People Counter, >10 Digit 2.4in HMI Touch, 1Hz, 90 → 230 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-7846
Mfr. Part No.:
0059-0010
Brand:
BARTH
Find similar products by selecting one or more attributes.
Select all

Brand

BARTH

Supply Voltage

90 → 230 V ac

Display Type

2.4in HMI Touch

Input Type

Light barrier sensor

Function

People Counter

Connection Type

Light barrier sensor

Number of Digits

>10

Maximum Count Frequency

1Hz

Series

People Counter PC-10

Barth People Counter PC-10


The Barth People counter comes with traffic light display and buzzer. This very effective device can be used for social distancing as it provides a Plug and count solution.

Ideal for retail, catering, pharmacies and other service providers.
1.5 mm high aluminium steel and stainless-steel base.

Features and Benefits:

  • People Counter with traffic light display and buzzer

  • Fool proof 'Social Distancing' as a 'Plug and Count' solution"

  • Access monitoring to protect customers and employees

  • Ideal for retail, catering, pharmacies and service providers

  • Easy control about current and maximum people traffic

  • Maximum limit of people can be easily set via Touch Display

  • High quality aluminium stele with stainless steel base

  • Fast and easy setup in less than 5 minutes

  • No internet or WiFi required

  • Mains socket (90-230VAC) is sufficient for operation

  • Dimensions (LxWxH): 350x360x1180mm

  • Weight: 12kg