Hengstler TICO 732 Counter, 6 Digit, 5kHz, 115 V ac
- RS Stock No.:
- 200-1077
- Mfr. Part No.:
- 0 732 055
- Brand:
- Hengstler
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-1077
- Mfr. Part No.:
- 0 732 055
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 115 V ac | |
| Count Mode | Hours | |
| Display Type | LED | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay, Transistor | |
| Digit Height | 7.6 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -99999 → 999999 | |
| Maximum Operating Temperature | +50°C | |
| Series | TICO 732 | |
| Priced to Clear | Yes | |
| Measurement Range | -99999 → 999999 | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 115 V ac | ||
Count Mode Hours | ||
Display Type LED | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay, Transistor | ||
Digit Height 7.6 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range -99999 → 999999 | ||
Maximum Operating Temperature +50°C | ||
Series TICO 732 | ||
Priced to Clear Yes | ||
Measurement Range -99999 → 999999 | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
