Hengstler TICO 732 Counter, 6 Digit LCD, 5kHz, 12 → 24 V dc
- RS Stock No.:
- 200-0967
- Mfr. Part No.:
- 0 732 000
- Brand:
- Hengstler
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£199.01
(exc. VAT)
£238.81
(inc. VAT)
- RS Stock No.:
- 200-0967
- Mfr. Part No.:
- 0 732 000
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 → 24 V dc | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 9 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -99999 → 999999 | |
| Maximum Operating Temperature | +50°C | |
| Measurement Range | -99999 → 999999 | |
| Minimum Operating Temperature | 0°C | |
| Series | TICO 732 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 → 24 V dc | ||
Count Mode Hours | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 9 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range -99999 → 999999 | ||
Maximum Operating Temperature +50°C | ||
Measurement Range -99999 → 999999 | ||
Minimum Operating Temperature 0°C | ||
Series TICO 732 | ||
- COO (Country of Origin):
- DE
Position Indicator/Tachometer
Units display rate per minute of pulses received
Resettable
7mm digit height
0 to +50°C operating temperature
