Curtis Counter, 6 Digit, 100 → 230 V ac, 48 → 150 V dc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
188-4376
Mfr. Part No.:
701TR48150D100230A
Brand:
Curtis
Find similar products by selecting one or more attributes.
Select all

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB