Baumer TA201 Digital Counter, 6 Digit, 40kHz, 115 V ac, 230 V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-3881
Mfr. Part No.:
TA201.002AXA1
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Supply Voltage

115 V ac, 230 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LED

Input Type

Logic

Connection Type

Screw

Number of Digits

6

Mounting Type

Panel Mount

Digit Height

14 mm

Maximum Count Frequency

40kHz

Display Range

0.0001 → 999.99

Weight

350g

Series

TA201

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 999.99

Maximum Operating Temperature

+50°C

COO (Country of Origin):
DE