Baumer F574 Counter, Totaliser, 6 Digit, 10Hz, 230 V ac
- RS Stock No.:
- 163-5966
- Mfr. Part No.:
- F574.65/220VAC
- Brand:
- Baumer
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.05
(exc. VAT)
£60.06
(inc. VAT)
- RS Stock No.:
- 163-5966
- Mfr. Part No.:
- F574.65/220VAC
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 230 V ac | |
| Count Mode | Impulses | |
| Function | Counter, Totaliser | |
| Input Type | Voltage | |
| Connection Type | Plug-In | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Maximum Count Frequency | 10Hz | |
| Series | F574 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 230 V ac | ||
Count Mode Impulses | ||
Function Counter, Totaliser | ||
Input Type Voltage | ||
Connection Type Plug-In | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Maximum Count Frequency 10Hz | ||
Series F574 | ||
- COO (Country of Origin):
- DE
