Schneider Electric TSX Interface Unit - 64 Inputs, 64 Outputs, 5 V dc
- RS Stock No.:
- 135-5221
- Mfr. Part No.:
- TSXETY4103
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5221
- Mfr. Part No.:
- TSXETY4103
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Depth | 151.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Depth 151.5mm | ||
- COO (Country of Origin):
- FR
