Siemens SENTRON Counter, 7 Digit Mechanical, 10 → 50 V dc
- RS Stock No.:
- 123-9485
- Mfr. Part No.:
- 7KT5600
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9485
- Mfr. Part No.:
- 7KT5600
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 10 → 50 V dc | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Cutout Size | 67.5 x 67.5 mm | |
| Series | SENTRON | |
| Cutout Height | 67.5mm | |
| Approvals | CE Certified, EAC Approval | |
| Meter Type | Electronic | |
| Depth | 5.5mm | |
| Cutout Width | 67.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 10 → 50 V dc | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Cutout Size 67.5 x 67.5 mm | ||
Series SENTRON | ||
Cutout Height 67.5mm | ||
Approvals CE Certified, EAC Approval | ||
Meter Type Electronic | ||
Depth 5.5mm | ||
Cutout Width 67.5mm | ||
- COO (Country of Origin):
- DE
