Veeder Root C346 Add, Counter, Direction, Field Selectable, Quadrate Counter, Subtract Digital Counter, 6 Digit, 30Hz,
- RS Stock No.:
- 111-9431
- Mfr. Part No.:
- C346-0411
- Brand:
- Veeder Root
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-9431
- Mfr. Part No.:
- C346-0411
- Brand:
- Veeder Root
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veeder Root | |
| Supply Voltage | 115 V ac | |
| Display Type | LCD | |
| Input Type | Low Voltage, NPN sensor, PNP sensor, Switch/Contact Closure | |
| Connection Type | Screw | |
| Reset Method | Automatic | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay, Solid State | |
| Count Direction | Up | |
| Digit Height | 9 mm | |
| Maximum Count Frequency | 30Hz | |
| Cutout Size | 45 x 45 mm | |
| Function | Add, Counter, Direction, Field Selectable, Quadrate Counter, Subtract | |
| Meter Type | Electronic | |
| Minimum Operating Temperature | 0°C | |
| Cutout Width | 45mm | |
| Approvals | CE, cUL, IP65, NEMA 4 | |
| Depth | 93.5mm | |
| Maximum Temperature | +50°C | |
| Series | C346 | |
| Cutout Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Veeder Root | ||
Supply Voltage 115 V ac | ||
Display Type LCD | ||
Input Type Low Voltage, NPN sensor, PNP sensor, Switch/Contact Closure | ||
Connection Type Screw | ||
Reset Method Automatic | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay, Solid State | ||
Count Direction Up | ||
Digit Height 9 mm | ||
Maximum Count Frequency 30Hz | ||
Cutout Size 45 x 45 mm | ||
Function Add, Counter, Direction, Field Selectable, Quadrate Counter, Subtract | ||
Meter Type Electronic | ||
Minimum Operating Temperature 0°C | ||
Cutout Width 45mm | ||
Approvals CE, cUL, IP65, NEMA 4 | ||
Depth 93.5mm | ||
Maximum Temperature +50°C | ||
Series C346 | ||
Cutout Height 45mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
