Mechanical Counter Veeder Root 0746025-001 5 digits

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-9375
Mfr. Part No.:
0746025-001
Brand:
Veeder Root
Find similar products by selecting one or more attributes.
Select all

Brand

Veeder Root

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number of Digits

5

Digit Height

4.3 mm

Drive Shaft Diameter

6.4mm

Non Compliant

COO (Country of Origin):
BR