Veeder Root C628 Counter Digital Counter, 5 Digit, 50/60Hz, 90 → 264 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-9367
Mfr. Part No.:
C628-70000
Brand:
Veeder Root
Find similar products by selecting one or more attributes.
Select all

Brand

Veeder Root

Supply Voltage

90 → 264 V ac

Display Type

LED

Input Type

NPN, PNP

Connection Type

Screw

Reset Method

No Reset

Number of Digits

5

Mounting Type

Panel Mount

Output / Interface

NPN, Relay

Count Direction

Up

Digit Height

18 mm

Maximum Count Frequency

50/60Hz

Function

Counter

Cutout Size

92 x 45 mm

Depth

100mm

Cutout Width

92mm

Measurement Range

0.0001 → 9.9999

Minimum Measurement

0.0001

Maximum Temperature

+55°C

Approvals

CE Approved, cUL Recognised, UL

Cutout Height

45mm

Minimum Operating Temperature

0°C

Series

C628

Meter Type

Electronic

Non Compliant

COO (Country of Origin):
US