Veeder Root C342 Totalizer Counter Digital Counter, 8 Digit, 30Hz, 12 → 24 V dc
- RS Stock No.:
- 111-9362
- Mfr. Part No.:
- C342-0474
- Brand:
- Veeder Root
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-9362
- Mfr. Part No.:
- C342-0474
- Brand:
- Veeder Root
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veeder Root | |
| Supply Voltage | 12 → 24 V dc | |
| Display Type | LCD | |
| Input Type | NPN sensor, PNP sensor, Switch/Contact Closure | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Digit Height | 7 mm | |
| Maximum Count Frequency | 30Hz | |
| Cutout Size | 45 x 22 mm | |
| Function | Totalizer Counter | |
| Maximum Temperature | +50°C | |
| Approvals | CE, IP65, NEMA 4X, RoHS | |
| Minimum Operating Temperature | -10°C | |
| Depth | 60mm | |
| Cutout Width | 45mm | |
| Meter Type | Electronic | |
| Cutout Height | 22mm | |
| Series | C342 | |
| Select all | ||
|---|---|---|
Brand Veeder Root | ||
Supply Voltage 12 → 24 V dc | ||
Display Type LCD | ||
Input Type NPN sensor, PNP sensor, Switch/Contact Closure | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Digit Height 7 mm | ||
Maximum Count Frequency 30Hz | ||
Cutout Size 45 x 22 mm | ||
Function Totalizer Counter | ||
Maximum Temperature +50°C | ||
Approvals CE, IP65, NEMA 4X, RoHS | ||
Minimum Operating Temperature -10°C | ||
Depth 60mm | ||
Cutout Width 45mm | ||
Meter Type Electronic | ||
Cutout Height 22mm | ||
Series C342 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
