Veeder Root C628 Totaliser Digital Counter, 5 Digit, 50/60Hz, 90 → 264 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-9359
Mfr. Part No.:
C628-10000
Brand:
Veeder Root
Find similar products by selecting one or more attributes.
Select all

Brand

Veeder Root

Supply Voltage

90 → 264 V ac

Display Type

LED

Input Type

NPN, PNP

Connection Type

Screw

Reset Method

No Reset

Number of Digits

5

Mounting Type

Panel Mount

Output / Interface

NPN, Relay

Count Direction

Up

Digit Height

18 mm

Maximum Count Frequency

50/60Hz

Cutout Size

92 x 45 mm

Function

Totaliser

Approvals

CE Approved, cUL Recognised, UL

Minimum Operating Temperature

0°C

Maximum Temperature

+55°C

Measurement Range

0.0001 → 9.9999

Meter Type

Electronic

Cutout Width

92mm

Depth

100mm

Cutout Height

45mm

Minimum Measurement

0.0001

Series

C628

RoHS Status: Not Applicable

COO (Country of Origin):
US