Trumeter Hour Counter, 6 digits, Digital, Spade Terminal Connection, Voltage, 10 → 28 V dc
- RS Stock No.:
- 111-8132
- Mfr. Part No.:
- 731-0040
- Brand:
- Trumeter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-8132
- Mfr. Part No.:
- 731-0040
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 10 → 28 V dc | |
| Count Mode | Hours | |
| Display Type | Digital | |
| Input Type | Voltage | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Digit Height | 3.6 mm | |
| Maximum Count Frequency | 60Hz | |
| Cutout Size | 1.45 x 0.87 in | |
| Function | Hour Meter | |
| Meter Accuracy | ±0.01% | |
| Minimum Measurement | 0h | |
| Approvals | CE Compliant, RoHS, UL/cUL Recognised | |
| Measurement Range | 0 → 99999.99h | |
| Meter Type | Electromechanical | |
| Minimum Operating Temperature | -40°C | |
| Cutout Width | 1.45in | |
| Series | 731 | |
| Cutout Height | 0.87in | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 10 → 28 V dc | ||
Count Mode Hours | ||
Display Type Digital | ||
Input Type Voltage | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Digit Height 3.6 mm | ||
Maximum Count Frequency 60Hz | ||
Cutout Size 1.45 x 0.87 in | ||
Function Hour Meter | ||
Meter Accuracy ±0.01% | ||
Minimum Measurement 0h | ||
Approvals CE Compliant, RoHS, UL/cUL Recognised | ||
Measurement Range 0 → 99999.99h | ||
Meter Type Electromechanical | ||
Minimum Operating Temperature -40°C | ||
Cutout Width 1.45in | ||
Series 731 | ||
Cutout Height 0.87in | ||
- COO (Country of Origin):
- US
