Quartz non reset hour meter,230Vac

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-824
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Supply Voltage

230 V ac

Reset Method

No Reset

Number of Digits

6

Mounting Type

Panel Mount

Digit Height

3.2 mm

RoHS Status: Not Applicable