Baumer FE319 Counter, 5 Digit, 60Hz, 240 V ac
- RS Stock No.:
- 258-962
- Mfr. Part No.:
- FE319.550BA9B
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£295.89
(exc. VAT)
£355.07
(inc. VAT)
- RS Stock No.:
- 258-962
- Mfr. Part No.:
- FE319.550BA9B
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 240 V ac | |
| Count Mode | Impulses | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Electrical, Manual | |
| Number of Digits | 5 | |
| Count Direction | Batch, Up | |
| Digit Height | 4.5 mm | |
| Maximum Count Frequency | 60Hz | |
| Display Range | 0 → 99999 | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | 0°C | |
| Weight | 230g | |
| Series | FE319 | |
| Measurement Range | 0 → 99999 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 240 V ac | ||
Count Mode Impulses | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Electrical, Manual | ||
Number of Digits 5 | ||
Count Direction Batch, Up | ||
Digit Height 4.5 mm | ||
Maximum Count Frequency 60Hz | ||
Display Range 0 → 99999 | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
Weight 230g | ||
Series FE319 | ||
Measurement Range 0 → 99999 | ||
- COO (Country of Origin):
- DE

