Texas Instruments TPIC6A596DW 8-stage Surface Mount Shift Register, 24-Pin SOIC
- RS Stock No.:
- 922-2965
- Mfr. Part No.:
- TPIC6A596DW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-2965
- Mfr. Part No.:
- TPIC6A596DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | SOIC | |
Logic Function | Shift Register | |
Number of Stages | 8 | |
Mounting Type | Surface Mount | |
Operation Mode | Serial to Serial/Parallel | |
Number of Elements | 1 | |
Pin Count | 24 | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 15.4 x 7.52 x 2.35mm | |
Triggering Type | Positive Edge | |
Maximum Operating Temperature | 125 °C | |
Minimum Operating Temperature | -40 °C | |
Direction Type | Uni-Directional | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Uni-Directional | ||