onsemi MC100EP142MNG 9-stage Surface Mount Shift Register ECL, 32-Pin QFN
- RS Stock No.:
- 908-0733
- Mfr. Part No.:
- MC100EP142MNG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-0733
- Mfr. Part No.:
- MC100EP142MNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | QFN | |
| Logic Function | Shift Register | |
| Number of Stages | 9 | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial/Parallel to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 32 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5 x 5 x 0.95mm | |
| Length | 5mm | |
| Width | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type QFN | ||
Logic Function Shift Register | ||
Number of Stages 9 | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Operation Mode Serial/Parallel to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 32 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5 x 5 x 0.95mm | ||
Length 5mm | ||
Width 5mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -40 °C | ||
