Nexperia 74HCT4020D,652 14-stage Surface Mount Binary Counter 74HCT, 16-Pin SOIC
- RS Stock No.:
- 816-4688
- Mfr. Part No.:
- 74HCT4020D,652
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-4688
- Mfr. Part No.:
- 74HCT4020D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 14 | |
| Logic Family | 74HCT | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Triggering Type | Negative Edge, Positive Edge | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 14 | ||
Logic Family 74HCT | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Triggering Type Negative Edge, Positive Edge | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Reset Type Asynchronous | ||
