Texas Instruments CD4026BPW 5-stage Surface Mount Decade Counter, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-6181
Mfr. Part No.:
CD4026BPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Counter

Number of Stages

5

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Decade

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

5.1 x 4.5 x 1.05mm

Triggering Type

Positive Edge

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

4000 Series Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V