Texas Instruments SN74HC163PW 4-stage Surface Mount Binary Counter HC, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5784
Mfr. Part No.:
SN74HC163PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Counter

Number of Stages

4

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Reset Type

Synchronous

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Preset Type

Synchronous