onsemi MC14569BDWG 4-stage Surface Mount Divide-By-N Counter CMOS, 16-Pin SOIC W
- RS Stock No.:
- 806-3324
- Mfr. Part No.:
- MC14569BDWG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-3324
- Mfr. Part No.:
- MC14569BDWG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | SOIC W | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | CMOS | |
| Mounting Type | Surface Mount | |
| Counter Type | Divide-By-N | |
| Operation Mode | Serial/Parallel | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 10.45 x 7.6 x 2.4mm | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type SOIC W | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family CMOS | ||
Mounting Type Surface Mount | ||
Counter Type Divide-By-N | ||
Operation Mode Serial/Parallel | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage -0.5 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 10.45 x 7.6 x 2.4mm | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -55 °C | ||
