Nexperia 74HC390D,652 Surface Mount Decade Counter 74HC, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
781-2819
Mfr. Part No.:
74HC390D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

SOIC

Logic Function

Counter

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Decade

Operation Mode

Up Counter

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Reset Type

Asynchronous

Height

1.45mm

Triggering Type

Negative Edge

COO (Country of Origin):
TH