Texas Instruments SN74LV594AD 8-stage Surface Mount Shift Register LV, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2776
Mfr. Part No.:
SN74LV594AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

LV

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Direction Type

Uni-Directional

Maximum Operating Temperature

85 °C

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C