Texas Instruments SN74LV165AD 8-stage Surface Mount Shift Register LV, 16-Pin SOIC
- RS Stock No.:
- 663-2713
- Mfr. Part No.:
- SN74LV165AD
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.723 | £7.23 |
| 20 - 40 | £0.37 | £3.70 |
| 50 - 190 | £0.36 | £3.60 |
| 200 - 390 | £0.348 | £3.48 |
| 400 + | £0.344 | £3.44 |
*price indicative
- RS Stock No.:
- 663-2713
- Mfr. Part No.:
- SN74LV165AD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | LV | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Triggering Type | Positive Edge | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family LV | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Triggering Type Positive Edge | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 85 °C | ||
