Texas Instruments SN74LS166AD 8-stage Surface Mount Shift Register LS, 16-Pin SOIC
- RS Stock No.:
- 663-2451
- Mfr. Part No.:
- SN74LS166AD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-2451
- Mfr. Part No.:
- SN74LS166AD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | LS | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family LS | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Maximum Operating Temperature +70 °C | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Reset Type Asynchronous | ||
