Texas Instruments SN74HC163D 4-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- RS Stock No.:
- 663-1966
- Mfr. Part No.:
- SN74HC163D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-1966
- Mfr. Part No.:
- SN74HC163D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | SOIC | |
Logic Function | Counter | |
Number of Stages | 4 | |
Logic Family | HC | |
Mounting Type | Surface Mount | |
Counter Type | Binary | |
Operation Mode | Up Counter | |
Number of Elements | 1 | |
Pin Count | 16 | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Supply Voltage | 6 V | |
Dimensions | 9.9 x 3.91 x 1.58mm | |
Reset Type | Synchronous | |
Minimum Operating Temperature | -40 °C | |
Preset Type | Synchronous | |
Direction Type | Uni-Directional | |
Maximum Operating Temperature | 85 °C | |
Triggering Type | Positive Edge | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Reset Type Synchronous | ||
Minimum Operating Temperature -40 °C | ||
Preset Type Synchronous | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 85 °C | ||
Triggering Type Positive Edge | ||
Non Compliant
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family