Texas Instruments CD74HC165E 8-stage Through Hole Shift Register HC, 16-Pin PDIP
- RS Stock No.:
- 663-0092
- Mfr. Part No.:
- CD74HC165E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£0.422
(exc. VAT)
£0.506
(inc. VAT)
- RS Stock No.:
- 663-0092
- Mfr. Part No.:
- CD74HC165E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
