Texas Instruments CD74AC161M 4-stage Surface Mount Binary Counter AC, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-9770
Mfr. Part No.:
CD74AC161M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

AC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Preset Type

Synchronous

Reset Type

Asynchronous

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Height

1.58mm

Minimum Operating Temperature

-55 °C