Texas Instruments CD4518BM 4-stage Surface Mount BCD Counter, 16-Pin SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.18

(exc. VAT)

£2.615

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£0.436£2.18
25 - 45£0.334£1.67
50 - 95£0.268£1.34
100 - 245£0.204£1.02
250 +£0.20£1.00

*price indicative

Packaging Options:
RS Stock No.:
662-9714
Mfr. Part No.:
CD4518BM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

BCD

Operation Mode

Up Counter

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Direction Type

Uni-Directional

Maximum Operating Temperature

+125 °C

Height

1.58mm

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge/Negative Edge