Texas Instruments CD4059AM 5-stage Surface Mount Divide-By-N Counter, 24-Pin SOIC
- RS Stock No.:
- 662-9657
- Mfr. Part No.:
- CD4059AM
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-9657
- Mfr. Part No.:
- CD4059AM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter, Divider | |
| Number of Stages | 5 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Divide-By-N | |
| Operation Mode | Down Counter | |
| Number of Elements | 1 | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 12 V | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter, Divider | ||
Number of Stages 5 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Divide-By-N | ||
Operation Mode Down Counter | ||
Number of Elements 1 | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 12 V | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
