Texas Instruments SN74LV595ARGYR 8-stage Surface Mount Shift Register LV, 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-8538
Mfr. Part No.:
SN74LV595ARGYR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

QFN

Logic Function

Shift Register

Number of Stages

8

Logic Family

LV

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

4 x 3.5 x 0.8mm

Length

4mm

Width

3.5mm

Triggering Type

Positive Edge

Height

0.8mm

Direction Type

Uni-Directional

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C