Texas Instruments CD74AC299M96 8-stage Surface Mount Shift Register/Latch AC, 20-Pin SOIC
- RS Stock No.:
- 662-6926
- Mfr. Part No.:
- CD74AC299M96
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-6926
- Mfr. Part No.:
- CD74AC299M96
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | AC | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial/Parallel to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Length | 12.8mm | |
| Width | 7.52mm | |
| Direction Type | Bi-Directional | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Reset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family AC | ||
Mounting Type Surface Mount | ||
Operation Mode Serial/Parallel to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Length 12.8mm | ||
Width 7.52mm | ||
Direction Type Bi-Directional | ||
Height 2.35mm | ||
Minimum Operating Temperature -55 °C | ||
Reset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature +125 °C | ||
