Toshiba TC74AC161F(F) 4-stage Surface Mount Binary Counter AC, 16-Pin SOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
541-9881
Mfr. Part No.:
TC74AC161F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Package Type

SOP

Logic Function

Counter

Number of Stages

4

Logic Family

AC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10.3 x 5.3 x 1.5mm

Length

10.3mm

Width

5.3mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Triggering Type

Positive Edge

Direction Type

Uni-Directional

Maximum Operating Temperature

+85 °C

Preset Type

Synchronous

Reset Type

Asynchronous

COO (Country of Origin):
JP