onsemi MC14024BDG 7-stage Surface Mount Binary Counter, 14-Pin SOIC
- RS Stock No.:
- 518-8830
- Mfr. Part No.:
- MC14024BDG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-8830
- Mfr. Part No.:
- MC14024BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Logic Function | Counter, Divider | |
| Number of Stages | 7 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Triggering Type | Negative Edge | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Logic Function Counter, Divider | ||
Number of Stages 7 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Triggering Type Negative Edge | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
