- RS Stock No.:
- 169-7453
- Mfr. Part No.:
- 74HC165N,652
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 169-7453
- Mfr. Part No.:
- 74HC165N,652
- Brand:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family, NXP
Note
NXP is a trademark of NXP B.V.
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Through Hole |
Operation Mode | Serial to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 19.5 x 6.48 x 3.2mm |
Length | 19.5mm |
Width | 6.48mm |
Minimum Operating Temperature | -40 °C |
Height | 3.2mm |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +125 °C |