onsemi MC74VHC595DG 3-stage Surface Mount Shift Register MC74, 16-Pin SOIC
- RS Stock No.:
- 162-8912
- Mfr. Part No.:
- MC74VHC595DR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8912
- Mfr. Part No.:
- MC74VHC595DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 3 | |
| Logic Family | MC74 | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 3 | ||
Logic Family MC74 | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Direction Type Uni-Directional | ||
- COO (Country of Origin):
- PH
