- RS Stock No.:
- 162-7551
- Mfr. Part No.:
- TPIC6B596DWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7551
- Mfr. Part No.:
- TPIC6B596DWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Length | 12.8mm |
Width | 7.52mm |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Height | 2.35mm |
Direction Type | Uni-Directional |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 162-7551
- Mfr. Part No.:
- TPIC6B596DWR
- Brand:
- Texas Instruments