Texas Instruments CD74HC4017PWR 5-stage Surface Mount Decade Counter HC, 16-Pin TSSOP

Subtotal (1 reel of 2000 units)*

£458.00

(exc. VAT)

£550.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.229£458.00

*price indicative

RS Stock No.:
162-6949
Mfr. Part No.:
CD74HC4017PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Decade

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge, Negative Edge

Minimum Operating Temperature

-55 °C