Texas Instruments CD74HCT164M96 8-stage Surface Mount Shift Register HCT, 14-Pin SOIC
- RS Stock No.:
- 145-6870
- Mfr. Part No.:
- CD74HCT164M96
- Brand:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
£375.00
(exc. VAT)
£450.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.15 | £375.00 |
*price indicative
- RS Stock No.:
- 145-6870
- Mfr. Part No.:
- CD74HCT164M96
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HCT | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Direction Type | Uni-Directional | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HCT | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Direction Type Uni-Directional | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
RoHS Status: Not Applicable
