Texas Instruments CD4520BPW 4-stage Surface Mount Binary Counter, 16-Pin TSSOP
- RS Stock No.:
- 145-6221
- Mfr. Part No.:
- CD4520BPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6221
- Mfr. Part No.:
- CD4520BPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Negative Edge, Positive Edge | |
| Maximum Operating Temperature | 125 °C | |
| Reset Type | Synchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Negative Edge, Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
Reset Type Synchronous | ||
- COO (Country of Origin):
- MY
