Texas Instruments CD74HC4520E 4-stage Through Hole Binary Counter HC, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0871
Mfr. Part No.:
CD74HC4520E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

4

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge, Negative Edge

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

COO (Country of Origin):
MY