Texas Instruments SN74LS592N 8-stage Through Hole Binary Counter LS, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
637-911
Mfr. Part No.:
SN74LS592N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

8

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Reset Type

Synchronous

Direction Type

Uni-Directional

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Triggering Type

Positive Edge