Texas Instruments SN74LS590N 8-stage Through Hole Binary Counter LS, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
637-905
Mfr. Part No.:
SN74LS590N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

8

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Triggering Type

Positive Edge

Reset Type

Synchronous

Direction Type

Uni-Directional

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C